Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 500mA Current Rating 2-Pole,
- RS Stock No.:
- 217-6374
- Mfr. Part No.:
- 2800879
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$144.68
(exc. GST)
$159.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.68 |
*price indicative
- RS Stock No.:
- 217-6374
- Mfr. Part No.:
- 2800879
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 500mA | |
| Number of Poles | 2 | |
| Range | Thermomagnetic Device Circuit Breaker | |
| Series | CB TM2 | |
| Width | 24.6mm | |
| Mount Type | Snap-On | |
| Terminal Type | Plug-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Depth | 52mm | |
| Height | 45mm | |
| Rated AC Voltage | 277V ac | |
| Standards/Approvals | UL, CSA, cUL, EN, DNV GL | |
| Rated DC Voltage | 80V dc | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 500mA | ||
Number of Poles 2 | ||
Range Thermomagnetic Device Circuit Breaker | ||
Series CB TM2 | ||
Width 24.6mm | ||
Mount Type Snap-On | ||
Terminal Type Plug-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Depth 52mm | ||
Height 45mm | ||
Rated AC Voltage 277V ac | ||
Standards/Approvals UL, CSA, cUL, EN, DNV GL | ||
Rated DC Voltage 80V dc | ||
Breaking Capacity 1kA | ||
- COO (Country of Origin):
- ID
The Phoenix Contact CB series have thermomagnetic device circuit breaker with M1 fuse. This circuit breaker have 2 position and it have grey in colour. The mounting of the circuit breaker is on the base element and breaker have 80 V dc rated supply voltag
IP degree of protection is IP30
Ambient temperature for operation is -30 °C to 60 °C
Related links
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 500mA Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 4A Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 6A Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 12A Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 5A Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 2A Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 3A Current
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker - 2-Pole 1A Current
