Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM1 Thermal Circuit Breaker -, 1A Current Rating 1-Pole,

Subtotal (1 unit)*

$67.10

(exc. GST)

$73.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.10

*price indicative

RS Stock No.:
217-6361
Mfr. Part No.:
2800858
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

1A

Product Type

Thermal Circuit Breaker

Range

Thermomagnetic Device Circuit Breaker

Number of Poles

1

Series

CB TM1

Width

12.3mm

Mount Type

Snap-On

Terminal Type

Plug-In

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type S

Depth

52mm

Standards/Approvals

cUL, UL, DNV GL, EN, CSA

Rated AC Voltage

277V ac

Height

45mm

Breaking Capacity

1kA

Rated DC Voltage

50V dc

COO (Country of Origin):
ID
The Phoenix Contact CB series have thermomagnetic device circuit breaker with F1 fuse. This circuit breaker have 1 position and it have grey in colour. The mounting of the circuit breaker is on the base element and breaker have 50 V dc rated supply voltag

IP degree of protection is IP30

Ambient temperature for operation is -30 °C to 60 °C

Compact design with precise nominal current levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy