ETA 3120-N 3120-N Thermal Circuit Breaker -, 12A Current Rating 2-Pole, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-2066
Mfr. Part No.:
3120-N521-H7T1-W01D-12A-U0000M
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

12A

Product Type

Thermal Circuit Breaker

Number of Poles

2

Range

3120-N

Series

3120-N

Width

25mm

Mount Type

Screw

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Standards/Approvals

CSA, IEC, RoHS, VDE, REACH, CCC, EAC

Height

52.4mm

Rated AC Voltage

240V ac

Depth

42.6mm

Rated DC Voltage

50V dc

Breaking Capacity

12A

COO (Country of Origin):
TN
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5 x 22mm

Current rating: 12A

Extendable functionality through appliance inlet module

Power-on protection and water splash cover

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy