Schneider Electric TeSys GV4L Thermal Circuit Breaker -, 25A Current Rating 3-Pole, Direct

Subtotal (1 unit)*

$848.09

(exc. GST)

$932.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.09

*price indicative

RS Stock No.:
175-1440
Mfr. Part No.:
GV4L25N6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Circuit Breaker

Current Rating

25A

Range

TeSys

Series

GV4L

Number of Poles

3

Width

165mm

Mount Type

Direct

Terminal Type

Screw

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

Height

116mm

Depth

116mm

Rated AC Voltage

690V ac

Standards/Approvals

RoHS, CE

Break Time

Medium

Breaking Capacity

8kA

COO (Country of Origin):
PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.

b Magnetic GV4L: to be used with an overload relay or a drive

b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)

b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have

a side module SDx for alarming and fault differentiation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy