ETA 3130 Thermal Circuit Breaker -, 3A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 175-0389
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-3A-A040001M
- Brand:
- ETA
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$71.68
(exc. GST)
$78.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $71.68 | - |
| 5 + | $64.52 | 9% |
*price indicative
- RS Stock No.:
- 175-0389
- Mfr. Part No.:
- 3130-FA2A-P7T1-W01Q-3A-A040001M
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 3130 | |
| Number of Poles | 2 | |
| Width | 36.5mm | |
| Mount Type | Snap-in | |
| Terminal Type | Screw | |
| Mount Hole Size | 36 x 29.5 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Tripping Characteristics | Type S | |
| Height | 33mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | CE, RoHS | |
| Breaking Capacity | 25A | |
| Rated DC Voltage | 48V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Series 3130 | ||
Number of Poles 2 | ||
Width 36.5mm | ||
Mount Type Snap-in | ||
Terminal Type Screw | ||
Mount Hole Size 36 x 29.5 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Tripping Characteristics Type S | ||
Height 33mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals CE, RoHS | ||
Breaking Capacity 25A | ||
Rated DC Voltage 48V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- DE
Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, protection on one pole only. Illumination is optional and there is a choice of rocker colours.
Related links
- ETA 3130 Thermal Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 48 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 48 V dc
- ETA 3130 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 48 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 3A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 5A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 1A Current Rating 240V ac, 28 V dc
