ETA 3120 Thermal Automotive Circuit Breakers -, 10A Current Rating, 240V ac, 50 V dc
- RS Stock No.:
- 577-477
- Distrelec Article No.:
- 301-66-029
- Mfr. Part No.:
- 3120-N523-P7T1-W19DG4-10A
- Brand:
- ETA
This image is representative of the product range
Subtotal (1 unit)*
$56.83
(exc. GST)
$62.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.83 |
*price indicative
- RS Stock No.:
- 577-477
- Distrelec Article No.:
- 301-66-029
- Mfr. Part No.:
- 3120-N523-P7T1-W19DG4-10A
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Current Rating | 10A | |
| Series | 3120 | |
| Width | 25mm | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | UL, VDE, CSA | |
| Height | 52.4mm | |
| Depth | 33mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Automotive Circuit Breakers | ||
Current Rating 10A | ||
Series 3120 | ||
Width 25mm | ||
Terminal Type Blade Terminal | ||
Standards/Approvals UL, VDE, CSA | ||
Height 52.4mm | ||
Depth 33mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 50V dc | ||
- COO (Country of Origin):
- TN
Related links
- ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole 10A Current Rating 240V ac, 50 V dc
- ETA 3120 Thermal Automotive Circuit Breakers - 240V ac, 50 V dc
- ETA 3120-F Thermal Circuit Breaker - 2-Pole 12A Current Rating 50 V dc
- ETA 3120 Thermal Automotive Circuit Breakers - 240V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole 12A Current Rating 240V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole 5A Current Rating 240V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole 16A Current Rating 240V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 50 V dc
