ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole, 10A Current Rating, 250V ac, 28 V dc
- RS Stock No.:
- 577-466
- Distrelec Article No.:
- 133-07-448
- Mfr. Part No.:
- 2-5700-IG2-P10-DD-10A
- Brand:
- ETA
This image is representative of the product range
Subtotal (1 unit)*
$40.43
(exc. GST)
$44.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.43 |
*price indicative
- RS Stock No.:
- 577-466
- Distrelec Article No.:
- 133-07-448
- Mfr. Part No.:
- 2-5700-IG2-P10-DD-10A
- Brand:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Current Rating | 10A | |
| Series | 2-5700 | |
| Number of Poles | 1 | |
| Width | 29mm | |
| Terminal Type | Blade Terminal | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | VDE, SEV | |
| Height | 73.4mm | |
| Rated DC Voltage | 28V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Thermal Automotive Circuit Breakers | ||
Current Rating 10A | ||
Series 2-5700 | ||
Number of Poles 1 | ||
Width 29mm | ||
Terminal Type Blade Terminal | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals VDE, SEV | ||
Height 73.4mm | ||
Rated DC Voltage 28V dc | ||
RoHS Status: Exempt
Related links
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 300mA Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 12A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 50 V dc
- ETA 2 5700 Thermal Circuit Breaker - 1-Pole 6A Current Rating 250V ac, 50 V dc
