Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 70A Current Rating 3-Pole
- RS Stock No.:
- 358-215
- Mfr. Part No.:
- BGL36070LU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,265.31
(exc. GST)
$2,491.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,265.31 |
*price indicative
- RS Stock No.:
- 358-215
- Mfr. Part No.:
- BGL36070LU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 70A | |
| Series | PowerPact | |
| Range | PowerPact | |
| Number of Poles | 3 | |
| Width | 81mm | |
| Terminal Type | Lug Terminal | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Standards/Approvals | UL 489, ENIEC 60947, NEMA AB1, CSA C. 5, GB 14048., ENIEC 6094751 | |
| Height | 81mm | |
| Depth | 80mm | |
| Rated AC Voltage | 525V ac | |
| Breaking Capacity | 18kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 70A | ||
Series PowerPact | ||
Range PowerPact | ||
Number of Poles 3 | ||
Width 81mm | ||
Terminal Type Lug Terminal | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
Standards/Approvals UL 489, ENIEC 60947, NEMA AB1, CSA C. 5, GB 14048., ENIEC 6094751 | ||
Height 81mm | ||
Depth 80mm | ||
Rated AC Voltage 525V ac | ||
Breaking Capacity 18kA | ||
- COO (Country of Origin):
- US
The Schneider Electric brings Circuit Breaker features a thermal-mechanical circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and connection options. It provides thermal magnetic circuit protection. It is equipped with dual-break rotating contacts that reduce the amount of peak current during a short circuit fault. It has an integral push-to-trip button in the cover to manually trip the circuit breaker. This circuit breaker's unit mount construction features traditional back pan mounting with screws or integrated DIN rail mounting for installation flexibility. This circuit breaker has a continuous current rating of 80%.
Mechanical durability of 15000 cycles
IP40 rated front cover
UL and CSA certified
CE marked
Green Premium product
RoHS compliant
Related links
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 2-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 2-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 2-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 3-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
- Schneider Electric PowerPact BGL Thermal Magnetic Circuit Breaker - 4-Pole 18 kA, 525V ac
