Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole, Direct, 25A Current Rating, 100 kA, 690V ac
- RS Stock No.:
- 272-909
- Mfr. Part No.:
- GV3P25
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$780.02
(exc. GST)
$858.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $780.02 |
| 5 + | $725.41 |
*price indicative
- RS Stock No.:
- 272-909
- Mfr. Part No.:
- GV3P25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Range | TeSys | |
| Series | TeSyS GV | |
| Width | 55mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 690V ac | |
| Height | 132mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 136mm | |
| Break Time | Medium | |
| Breaking Capacity | 100kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Range TeSys | ||
Series TeSyS GV | ||
Width 55mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 690V ac | ||
Height 132mm | ||
Standards/Approvals CE, RoHS | ||
Depth 136mm | ||
Break Time Medium | ||
Breaking Capacity 100kA | ||
- COO (Country of Origin):
- FR
Schneider Electric GV3 Series Thermal Circuit Breaker, 25A Current, 100kA Breaking Capacity - GV3P25
This thermal circuit-breaker is a three-pole device designed to protect motors and associated circuits in industrial AC networks. It combines thermal-magnetic tripping to guard against overloads and short circuits, and is intended for direct mounting in control panels or on DIN rails in automation, electrical and mechanical installations.
Features & Benefits
• 25A setting range provides precise motor overload protection
• 100 kA breaking capacity enables high fault-interruption capability
• Thermal-magnetic tripping gives combined overload and short-circuit response
• Toggle reset actuator allows quick manual reclosure after trip
• Screw-terminal design ensures secure conductor connection
• Rated for 690V AC operation across common industrial frequencies
• 100 kA breaking capacity enables high fault-interruption capability
• Thermal-magnetic tripping gives combined overload and short-circuit response
• Toggle reset actuator allows quick manual reclosure after trip
• Screw-terminal design ensures secure conductor connection
• Rated for 690V AC operation across common industrial frequencies
Applications
• Suitable for motor protection in panel-mounted starter units
• Used with three-phase drives in factory automation systems
• Ideal for electrical distribution in machinery control cabinets
• Can be used for protection of pumps and compressors on site
• Used with three-phase drives in factory automation systems
• Ideal for electrical distribution in machinery control cabinets
• Can be used for protection of pumps and compressors on site
What adjustment range is available for thermal protection?
The thermal element is adjustable to protect motors from 17A up to 25 A, allowing matching to motor full-load current.
How does the device behave under phase loss?
It includes phase-failure sensitivity so it will react to single-phase conditions to protect three-phase motors.
What are its endurance characteristics in industrial duty?
Mechanical and electrical durability are specified at 50,000 cycles, suitable for continuous rated duty in AC-3 applications.
How is the unit mounted and fixed within an enclosure?
It can be clipped on a 35mm symmetrical DIN rail or secured to a panel using three M4 screws for rigid installation.
What environmental limits apply during operation?
The breaker is designed for ambient temperatures from -20 to 60 °C and an operating altitude up to 3,000 m.
Standards
IEC 947 and UL 508 type E certification
Related links
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys TeSys Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys GV4P Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys GV4LE Thermal Circuit Breaker - 3-Pole 25A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 3.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 12.5A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 80A Current Rating 690V ac
- Schneider Electric TeSys TeSyS GV Thermal Circuit Breaker - 3-Pole 115A Current Rating 690V ac
