Mueller Electric Fixed Test Probe, 2 mm Tip, 1kV, 20A

Bulk discount available

Subtotal (1 unit)*

$32.39

(exc. GST)

$35.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14$32.39
15 - 49$31.24
50 +$29.80

*price indicative

RS Stock No.:
714-8203
Mfr. Part No.:
BU-26101-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Voltage

1kV

Product Type

Test Probe

Colour

Red

Current

20A

Insulation Material

Nylon

Probe Tip Type

Fixed

Tip Size

2 mm

Tip Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
CN

Mueller Insulated Plug-On Test Prod with Stainless Steel Tip


Insulated plug-on test prods with 2 mm stainless steel tip and nylon housing. (Stock numbers 714-8207 and 714-8216 have a 8-32 thread on the point).These test prods are compatible with both insulated, non insulated or retractable 4mm banana plugs which are connected via a 4mm nickel plated brass banana jack. The length of these plug-on test prods is 83mm and they have a safety shock guard collar which is flat on one side to prevent rolling.

Related links