Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.52
(exc. GST)
$24.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.504 | $22.52 |
| 50 - 120 | $4.426 | $22.13 |
| 125 - 245 | $4.264 | $21.32 |
| 250 - 1245 | $4.124 | $20.62 |
| 1250 + | $3.396 | $16.98 |
*price indicative
- RS Stock No.:
- 261-5171
- Distrelec Article No.:
- 304-04-615
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Test Pin | |
| Colour | Gold | |
| Current | 3A | |
| Contact Material | Phosphor Bronze | |
| Gender | Male | |
| Termination Method | Spring Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Pin | ||
Colour Gold | ||
Current 3A | ||
Contact Material Phosphor Bronze | ||
Gender Male | ||
Termination Method Spring Terminal | ||
Standards/Approvals No | ||
RS PRO 2 mm Pitch Spring Test Probe with Concave Tip, 3 A
Crafted from phosphor bronze, these probes are ideal for testing printed circuit boards (PCBs). They're part of our trusted RS PRO range and come in a pack of five. With their concave tips, these spring-loaded probes are perfect for testing everything from long leads to wire wrap posts.
You'll need a receptacle that can be ordered separately to use the probes. Using the two separate components allows you to easily replace probes in case of damage without disturbing the wiring. The probes can be easily push-fitted into the mounting plate, creating an airtight seal and eliminating the need for adhesives.
These spring test probes have been thoroughly tested for reliability and consistency. They're suitable for use on automatic test equipment and test jigs, for the rapid testing of multipoint PCBs and sub-assemblies.
Features and Benefits
• Concave probe tip
• Made of phosphor bronze
• Contact resistance of 50 mΩ
• Pitch of 2 mm
• Length of 17.04 mm
• Current rating of 3 A
• Spring pressure of 1.47 N(g)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
