RS PRO Test Pin, 2A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.65

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 985 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 495$6.13$30.65
500 - 2495$5.972$29.86
2500 +$4.914$24.57

*price indicative

RS Stock No.:
521-611
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Test Pin

Current

2A

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Point, Test Probe, 2 A


This RS PRO spring-loaded test probe allows you to quickly test the connection points on printed circuit boards (PCBs) during assembly. It establishes a connection with the contact points, component leads or other conductive elements of the PCB to ensure they're functioning properly, keeping your industrial processes running smoothly.

To ensure the probe can reach small contact points such as flat track and pads, it has a pointed tip. The tip is made of carbon steel for durability and resistance to wear, while the nickel coating provides excellent conductivity for a strong and reliable connection.

The probe is housed in a gold-plated brass body with a gold-plated spring. This robust construction ensures that your test probe will last a long time and provide reliable results.

Features and Benefits


• Steel body material

• Contact resistance of 50 mΩ

• Current rating of 2 A

• Length of 27 mm

• Probe socket diameter of 27 mm

• Point probe tip type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy