Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac/dc, Black, 2 m Lead Length

Bulk discount available

Subtotal (1 unit)*

$22.13

(exc. GST)

$24.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$22.13
10 - 24$21.25
25 +$20.36

*price indicative

RS Stock No.:
901-1620
Distrelec Article No.:
300-47-449
Mfr. Part No.:
934184100
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

2m

Connector Orientation A

Straight

Colour

Black

Current

16A

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded B

Yes

Connector Orientation B

Right Angle

Voltage

1000 V ac/dc

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Brass

Insulation Material

Polyamide

Minimum Operating Temperature

-15°C

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

MLS WG 25,50,100,200/1, CAT III 4mm Measuring Leads


Hirschmann Test and Measurement MLS WG, 4mm CAT III measuring leads have a 4mm diameter safety connector with an angled outlet one end and straight one on the other, and feature a 1mm² multi-stranded cable. These MLS GG type measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve, and are available in various lengths and colours.

The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Features and Benefits:

• Rated voltage 1000 V ac/dc

• Rated current 32A

• CAT III

• PVC Insulated

• Contact resistance 12 mΩ

Related links