Hirschmann Test & Measurement Connector Test Lead 32A, 30 V ac, 60V dc, Red, 1.5 m Lead Length
- RS Stock No.:
- 884-9024
- Distrelec Article No.:
- 300-47-425
- Mfr. Part No.:
- 934507101
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$18.60
(exc. GST)
$20.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 268 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $18.60 |
*price indicative
- RS Stock No.:
- 884-9024
- Distrelec Article No.:
- 300-47-425
- Mfr. Part No.:
- 934507101
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Connector Test Lead | |
| Lead Length | 1.5m | |
| Colour | Red | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 30V ac, 60V ac | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass, Brass, Nickel Plated Beryllium Copper, Nickel Plated Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT I | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Connector Test Lead | ||
Lead Length 1.5m | ||
Colour Red | ||
Connector Orientation A Straight | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 30V ac, 60V ac | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass, Brass, Nickel Plated Beryllium Copper, Nickel Plated Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT I | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLN 2.5 Stackable 4mm Measuring Leads
Note
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
