Schutzinger Connector Test Lead 32A, 1kV, Black, 1.5 m Lead Length
- RS Stock No.:
- 827-0200
- Distrelec Article No.:
- 110-81-730
- Mfr. Part No.:
- RS MSWSAK 7418 / 2.5 / 150 / SW
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.11
(exc. GST)
$56.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.11 |
| 10 - 24 | $49.87 |
| 25 + | $48.14 |
*price indicative
- RS Stock No.:
- 827-0200
- Distrelec Article No.:
- 110-81-730
- Mfr. Part No.:
- RS MSWSAK 7418 / 2.5 / 150 / SW
- Brand:
- Schutzinger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1.5m | |
| Product Type | Connector Test Lead | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Colour | Black | |
| Connector Orientation B | Right Angle | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Insulation Material | Polyamide 66 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1.5m | ||
Product Type Connector Test Lead | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Colour Black | ||
Connector Orientation B Right Angle | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Insulation Material Polyamide 66 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Schutzinger 1000V CAT III 32mm Crocodile Clip Safety Measuring Lead
A selection of two 1000V CAT III safety measuring leads offered in red or black, assembled with highly flexible double insulated PVC cable (2.5mm2) and fitted with a 32mm safety crocodile clip one side to a 4mm angled lamella basket plug on the opposing end.
• Rated voltage 1000V CAT III
• Rated current 32A
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Approvals
CE
Related links
- Schutzinger Connector Test Lead 32A Red, 1.5 m Lead Length
- Schutzinger Test Lead 32A Black, 1.5 m Lead Length
- Schutzinger Test Lead 32A Black, 1 m Lead Length
- Schutzinger Test Lead 32A Black, 2 m Lead Length
- Schutzinger Test Lead 32A Black, 500 mm Lead Length
- Schutzinger Connector Test Lead 10A Black, 1 m Lead Length
- Schutzinger Connector Test Lead 8A Black 2 m Lead Length
- Schutzinger Connector Test Lead 32A 1 m Lead Length
