Schutzinger Test Lead 500mA, 1kV, Black, Red, 1 m Lead Length
- RS Stock No.:
- 827-0159
- Mfr. Part No.:
- RS SET 7685/MSFK B441/100/0.5A
- Brand:
- Schutzinger
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 set)*
$154.05
(exc. GST)
$169.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $154.05 | - |
| 5 - 9 | $147.90 | 3% |
| 10 + | $141.73 | 7% |
*price indicative
- RS Stock No.:
- 827-0159
- Mfr. Part No.:
- RS SET 7685/MSFK B441/100/0.5A
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Current | 500mA | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black, Red | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel Plated | |
| Insulation Material | Polyamide 66 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Current 500mA | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black, Red | ||
Connector Orientation A Straight | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Nickel Plated | ||
Insulation Material Polyamide 66 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
Schutzinger 1000V CAT IV 4mm Fused Safety Measuring Lead Sets
Schutzinger 4mm safety program fused measuring lead sets, comprising of one red and one black lead with a safety lamella backet plug to lamella basket plug with a built in fuse holder on the opposing end, available in two lengths 100cm and 200cm and two fuse ratings, 0.5A and 1.6A. Assembled with highly flexible double insulated PVC cable 1mm2, a tip protection cap is included for the test probe.
Rated at 1000V CAT IV
Rated Current 8A
Operating temperature -10 to +70 °C
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Approvals
CE
- RS Stock No. 8270162
- Mfr. Part No. RS SET 7690/MSFK B441/100/1.6A
1 Set
$216.43
- RS Stock No. 8270197
- Mfr. Part No. RS KO 89-58 / 100 / SW
Each
$47.16
- RS Stock No. 1796863
- Mfr. Part No. MSFK A341 / 1 / 100 / SW
Each
$35.34
- RS Stock No. 8270153
- Mfr. Part No. RS SET 7685/MSFK B441/200/0.5A
1 Set
$191.55
Related links
- Schutzinger Connector Test Lead 8A Black 2 m Lead Length
- Schutzinger Test Lead 8A Red 1 m Lead Length
- Schutzinger Test lead 1kV Red, 2m Lead Length
- Staubli Test Lead 8A Black, 1.5 m Lead Length
- Schutzinger Test Lead 16A Black, 2 m Lead Length
- Schutzinger Test Lead 16A Black, 1 m Lead Length
- Staubli Test Lead 8A Black, 200 cm Lead Length
- Staubli Test Lead 8A Red, 1.5 m Lead Length










