Hirschmann Test & Measurement Connector Test Lead 10A, 1000 V ac, 1000V dc, White, 500 mm Lead Length

Subtotal (1 unit)*

$28.97

(exc. GST)

$31.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.97

*price indicative

RS Stock No.:
787-3048
Mfr. Part No.:
975695707
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Connector Test Lead

Connector Shrouded A

Yes

Colour

White

Current

10A

Connector Orientation A

Straight

Test Lead Type

2 mm Connector Test Lead

Connector Shrouded B

Yes

Voltage

1000V ac, 1000V ac

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

70°C

Safety Category Level

CAT III

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE

MVL S WS 50/1 Stackable CAT III Safety Measuring Leads with 2mm Plugs and Rear Sockets, 50cm


Hirschmann test and measurement MVL S WS 50/1 safety measuring leads with gold plated 2mm safety plugs at both ends of a 50cm lead and 2mm sockets for onwards connectivity. These 2mm safety test leads feature shatter-proof grip sleeves and highly flexible double insulated 259x0.07mm strand cables with a built in indicator of insulation damage via a different colour interior insulation, offered in a wide selection of colours.

Features & Benefits


Rated Voltage 1000 VAC/DC

Current rating 10A

CAT III

Spring loaded pin

Contact resistance 15 mΩ

Product Application Information


4 mm test leads allow the testing of electronic devices, and have various applications. Often used with multimeters, probes or crocodile clips, 4 mm test leads and connectors have uses in the laboratory and on the factory floor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy