Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Violet, 2 m Lead Length
- RS Stock No.:
- 787-2710
- Distrelec Article No.:
- 304-23-447
- Mfr. Part No.:
- 934089109
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
$34.80
(exc. GST)
$38.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 49 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 24 | $34.80 |
| 25 - 49 | $33.43 |
| 50 - 99 | $32.49 |
| 100 + | $32.03 |
*price indicative
- RS Stock No.:
- 787-2710
- Distrelec Article No.:
- 304-23-447
- Mfr. Part No.:
- 934089109
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Colour | Violet | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel Plated Beryllium Copper Alloy, Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Colour Violet | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Voltage 1000V ac, 1000V ac | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Nickel Plated Beryllium Copper Alloy, Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- DE
MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm
- RS Stock No. 7872688
- Mfr. Part No. 934088109
- RS Stock No. 7872694
- Mfr. Part No. 934089101
- RS Stock No. 7872717
- Mfr. Part No. 934089107
- RS Stock No. 7872701
- Mfr. Part No. 934089104
Related links
- Hirschmann Test & Measurement Connector Test Lead 32A Violet, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Violet, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Green, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Brown, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Yellow, 1 m Lead Length











