Staubli Connector Test Lead 32A, 600V, Grey, 2 m Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$44.71

(exc. GST)

$49.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$44.71-
25 - 49$44.58-
50 +$44.39-

*price indicative

RS Stock No.:
786-5438
Mfr. Part No.:
66.9408-200-28
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

2m

Product Type

Connector Test Lead

Connector Stackable A

Yes

Test Lead Type

4 mm Connector Test Lead

Colour

Grey

Current

32A

Connector Shrouded A

Yes

Connector Orientation A

Straight

Connector Shrouded B

Yes

Connector Orientation B

Straight

Voltage

600V

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel

Standards/Approvals

No

Insulation Material

Silicone

Safety Category Level

CAT II

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Safety Category Voltage

600V

COO (Country of Origin):
DE

Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II


Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Part of the 4mm safety system

Rigid sleeves to prevent accidental touching of probes

Silicone insulation

CAT II 32A 600V

Standards

IEC/EN 61010-031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy