Staubli Connector Test Lead 32A, 600V, Blue, 1 m Lead Length
- RS Stock No.:
- 786-5400
- Mfr. Part No.:
- 66.9408-100-23
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.71
(exc. GST)
$33.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.71 |
| 25 - 49 | $29.86 |
| 50 + | $28.91 |
*price indicative
- RS Stock No.:
- 786-5400
- Mfr. Part No.:
- 66.9408-100-23
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Current | 32A | |
| Colour | Blue | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel | |
| Standards/Approvals | No | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -50°C | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Current 32A | ||
Colour Blue | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel | ||
Standards/Approvals No | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -50°C | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- DE
Multi-Contact 4mm Stackable Test Leads Silicone Insulation CAT II
Multi-Contact CAT II 4mm stackable test leads with silicone insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.
Part of the 4mm safety system
Rigid sleeves to prevent accidental touching of probes
Silicone insulation
CAT II 32A 600V
Standards
IEC/EN 61010-031
Related links
- Staubli Connector Test Lead 32A Blue, 2 m Lead Length
- Staubli Connector Test Lead 32A Blue, 1 m Lead Length
- Staubli Connector Test Lead 32A Blue, 500 mm Lead Length
- Staubli Connector Test Lead 32A Grey, 1 m Lead Length
- Staubli Connector Test Lead 32A Black, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Brown, 1 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 1 m Lead Length
