Staubli Connector Test Lead 32A, 600V, Grey, 1 m Lead Length
- RS Stock No.:
- 786-5356
- Mfr. Part No.:
- 66.9407-100-28
- Brand:
- Staubli
This image is representative of the product range
Subtotal (1 unit)*
$19.69
(exc. GST)
$21.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 57 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $19.69 |
| 25 - 49 | $19.49 |
| 50 + | $19.23 |
*price indicative
- RS Stock No.:
- 786-5356
- Mfr. Part No.:
- 66.9407-100-28
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Current | 32A | |
| Colour | Grey | |
| Connector Shrouded B | Yes | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Current 32A | ||
Colour Grey | ||
Connector Shrouded B Yes | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Nickel | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II
Standards
Related links
- Staubli Connector Test Lead 32A Grey, 2 m Lead Length
- Staubli Connector Test Lead 32A Grey, 1 m Lead Length
- Staubli Connector Test Lead 32A Grey, 500 mm Lead Length
- Staubli Connector Test Lead 32A Brown, 1 m Lead Length
- Staubli Connector Test Lead 32A Yellow, 1 m Lead Length
- Staubli Connector Test Lead 32A Black, 1 m Lead Length
- Staubli Connector Test Lead 32A Red, 1 m Lead Length
- Staubli Connector Test Lead 32A Blue, 1 m Lead Length
