Hirschmann Test & Measurement Connector Test Lead 3A, 60V dc, Black, 1 m Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.69

(exc. GST)

$12.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$11.69-
2 - 3$11.402%
4 +$11.224%

*price indicative

RS Stock No.:
343-3223
Mfr. Part No.:
934160100
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Connector Test Lead

Lead Length

1m

Test Lead Type

0.64 Connector Test Lead

Connector Orientation A

Straight

Colour

Black

Current

3A

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

IEC 61010

Contact Material

Beryllium Copper, Brass

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Safety Category Level

CAT I

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

0.64 and 4 mm - MAL 4//0.64 test leads


Adaptor lead that converts 0.64mm socket to 4mm plug. The lead is a 0.25mm² wire and is extremely flexible. The lead is 100cm long.

4mm Adaptors


Test leads with a 4 mm male plug and insulated socket for a 0.64 mm pin.

For use with micro-Kleps, micro-Prüf and micro-crocodile clip.

Copper beryllium contact blade.

Nickel plated brass pin.

Temperature range: + 50°C unless stated

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy