Hirschmann Test & Measurement Test Probe 16A, 60V dc, Green, 2 m Lead Length
- RS Stock No.:
- 280-8955
- Distrelec Article No.:
- 304-15-506
- Mfr. Part No.:
- 934094104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$17.84
(exc. GST)
$19.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 29 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.84 | - |
| 10 + | $16.47 | 7% |
*price indicative
- RS Stock No.:
- 280-8955
- Distrelec Article No.:
- 304-15-506
- Mfr. Part No.:
- 934094104
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 2m | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Current | 16A | |
| Colour | Green | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 60V dc | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Brass, Nickel Plated | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 2m | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Current 16A | ||
Colour Green | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 60V dc | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Brass, Nickel Plated | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A White, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 25 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 50 cm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 150 cm Lead Length
