Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, 2 m Lead Length

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$718.65

(exc. GST)

$790.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$28.746$718.65-
50 - 75$27.106$677.655%
100 +$25.846$646.1510%

*price indicative

RS Stock No.:
280-8883
Mfr. Part No.:
934066704
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

2m

Product Type

Test Probe

Current

32A

Connector Orientation A

Straight

Connector Shrouded A

Yes

Connector Stackable A

Yes

Colour

Green

Test Lead Type

4 mm Test Probes Lead

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

60V dc

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Beryllium Copper, Gold Plated

Standards/Approvals

UL 94, RoHS, IEC 61010

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Safety Category Voltage

60V dc, 30V dc

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy