Mueller Electric Test Lead 15A, 1kV, White, 36 in Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.38

(exc. GST)

$21.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.38
10 - 49$18.82
50 - 99$17.53
100 - 249$16.59
250 +$16.13

*price indicative

RS Stock No.:
279-9616
Distrelec Article No.:
303-79-905
Mfr. Part No.:
BU-PB36-9
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

36in

Product Type

Test Lead

Connector Stackable A

Yes

Colour

White

Current

15A

Connector Shrouded A

No

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded B

No

Connector Orientation B

Straight

Voltage

1kV

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated Beryllium Copper Alloy

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

The Mueller Electric white color Test Lead with stackable 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack. Constructed with PVC jacket, 18 AWG test lead wire and has color matching overmolded banana plugs. It has a current rating of 15 A, voltage rating of 1000 V and has an overall length of 36 inches.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy