Mueller Electric Test Lead 32A, 1 kV, 600V, Red, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save $5.90

View bulk pricing options

Subtotal (1 unit)*

$20.79

(exc. GST)

$22.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$20.79-
10 - 49$20.20$5.90
50 - 99$18.79$100.00
100 - 249$17.80$299.00
250 +$17.30$872.50

*price indicative

RS Stock No.:
279-9553
Distrelec Article No.:
303-93-544
Mfr. Part No.:
22.421-1M-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

1m

Connector Stackable A

Yes

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Current

32A

Colour

Red

Voltage

1kV, 600kV

Connector Shrouded B

Yes

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE, RoHS

Safety Category Level

CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
CN
The Mueller Electric red color test lead with fully shrouded 4mm banana plugs on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of CATIII 600V-CATII 1000V and length of 1m.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy