Electro PJP Test Lead 36A, 30V, 60 V, Blue, 2 m Lead Length

Subtotal (1 unit)*

$32.69

(exc. GST)

$35.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.69

*price indicative

RS Stock No.:
263-9065
Mfr. Part No.:
2117-200Bl
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

2m

Product Type

Test Lead

Connector Orientation A

Straight

Colour

Blue

Current

36A

Connector Shrouded A

No

Connector Stackable A

Yes

Voltage

30V, 60V

Connector Orientation B

Straight

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated Brass

Standards/Approvals

RoHS

Insulation Material

PVC

Safety Category Level

CAT II

Safety Category Voltage

600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
FR
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator. PVC wire for low cost or silicon wire for more flexibility at low temperatures and better feet.

Wire attachments comply with heavy duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy