Staubli Test Lead 32A, 1kV, Green, 1 m Lead Length

Get a bulk buy discount

Add 10 more to save $15.10

View bulk pricing options

Subtotal (1 unit)*

$23.49

(exc. GST)

$25.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.49-
10 - 24$21.98$15.10
25 - 49$20.79$67.50
50 +$20.00$174.50

*price indicative

RS Stock No.:
261-3874
Mfr. Part No.:
66.2014-10025
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

1m

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Colour

Green

Connector Orientation A

Straight

Current

32A

Connector Shrouded A

No

Connector Stackable A

Yes

Voltage

1kV

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Shrouded B

No

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

CE, UL

Contact Material

CuZn

Insulation Material

PVC

Safety Category Level

600 V CAT III, 1000 V CAT II

COO (Country of Origin):
DE
The Staubli SLK-4N-F25 banana test lead shrouded green 1m it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.

Diameter of plug system is 4 mm

Surface treatment electrical contact Ni

Base material electrical contact CuZn

PVC lead insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy