Staubli Test Lead 32A, 1kV, Yellow, 500 mm Lead Length
- RS Stock No.:
- 261-3867
- Mfr. Part No.:
- 66.2014-05024
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.73
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.73 |
| 10 - 24 | $19.40 |
| 25 - 49 | $18.31 |
| 50 + | $17.60 |
*price indicative
- RS Stock No.:
- 261-3867
- Mfr. Part No.:
- 66.2014-05024
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Yellow | |
| Current | 32A | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | CuZn | |
| Standards/Approvals | UL, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | 1000 V CAT II, 600 V CAT III | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Colour Yellow | ||
Current 32A | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material CuZn | ||
Standards/Approvals UL, CE | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level 1000 V CAT II, 600 V CAT III | ||
- COO (Country of Origin):
- DE
The Staubli SLK-4N-F25 banana test lead shrouded yellow 500mm it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.
Diameter of plug system is 4 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
PVC lead insulation
Related links
- Staubli Test Lead 19A Yellow, 500 mm Lead Length
- Staubli Test Lead 32A Red, 500 mm Lead Length
- Staubli Test Lead 32A Black, 500 mm Lead Length
- Staubli Test Lead 32A Blue, 500 mm Lead Length
- Staubli Test Lead 32A Green, 500 mm Lead Length
- Staubli Test Lead 19A Yellow, 500 mm Lead Length
- Staubli Test Lead 32A Yellow, 2 m Lead Length
- Staubli Test Lead 32A Yellow, 1 m Lead Length
