Mueller Electric Test Lead 20A, 1kV, Yellow, 60 in Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.92

(exc. GST)

$27.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$24.92
10 - 24$23.90
25 - 49$22.86
50 - 99$22.37
100 +$21.85

*price indicative

RS Stock No.:
253-7234
Distrelec Article No.:
303-67-895
Mfr. Part No.:
BU-P4911B-60-4
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

60in

Connector Shrouded A

No

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Current

20A

Colour

Yellow

Connector Orientation B

Straight

Voltage

1kV

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

RoHS

Insulation Material

Silicon

Safety Category Level

CAT II

Safety Category Voltage

1kV

COO (Country of Origin):
US
The Mueller electric banana leads are stackable, retractable plugs that provides electrical protection when cable is not mounted. It is available in black, red, yellow, green, blue, grey and white color.

Built-in banana jack

Standard 4mm size leads

Cable is 18 AWG with a highly flexible silicone jacket

Standard lengths available are 12, 24, 36, and 60 inches size

Voltage rating for hands free testing are 1000V, 600V Cat II, 20 amps

RoHS compliant


Related links