Hirschmann Test & Measurement Test Lead 32A, 1kV, Green, 500 mm Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

$296.40

(exc. GST)

$326.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 25$11.856$296.40
50 - 75$11.39$284.75
100 +$10.926$273.15

*price indicative

RS Stock No.:
252-1387
Mfr. Part No.:
934045104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

Yes

Current

32A

Colour

Green

Connector Orientation A

Straight

Voltage

1kV

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Contact Material

Brass

Standards/Approvals

CE, IEC 61010, RoHS

Insulation Material

PVC

Safety Category Voltage

1kV

Minimum Operating Temperature

-15°C

Safety Category Level

CAT III

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug straight outlet and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Green colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy