Hirschmann Test & Measurement Test Lead 32A, 1kV, Green, Yellow, 250 mm Lead Length
- RS Stock No.:
- 252-1377
- Distrelec Article No.:
- 303-44-697
- Mfr. Part No.:
- 934044188
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.70 | - |
| 10 + | $11.11 | 5% |
*price indicative
- RS Stock No.:
- 252-1377
- Distrelec Article No.:
- 303-44-697
- Mfr. Part No.:
- 934044188
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Green, Yellow | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Contact Material | Brass | |
| Standards/Approvals | CE, IEC 61010, RoHS | |
| Insulation Material | PVC | |
| Safety Category Level | CAT III | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Green, Yellow | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Contact Material Brass | ||
Standards/Approvals CE, IEC 61010, RoHS | ||
Insulation Material PVC | ||
Safety Category Level CAT III | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Lead 32A Green 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Red, 250 mm Lead Length
