Hirschmann Test & Measurement Test Lead 32A, 1kV, Grey, 1 m Lead Length
- RS Stock No.:
- 252-1344
- Mfr. Part No.:
- 934042106
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Subtotal (1 box of 25 units)*
$548.95
(exc. GST)
$603.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | $21.958 | $548.95 |
| 50 - 75 | $21.096 | $527.40 |
| 100 + | $20.235 | $505.88 |
*price indicative
- RS Stock No.:
- 252-1344
- Mfr. Part No.:
- 934042106
- Brand:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Grey | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Standards/Approvals | CE, IEC 61010, RoHS | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Grey | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Standards/Approvals CE, IEC 61010, RoHS | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2521345
- Mfr. Part No. 934042106
- RS Stock No. 2521347
- Mfr. Part No. 934042107
- RS Stock No. 2521393
- Mfr. Part No. 934046100
- RS Stock No. 2521392
- Mfr. Part No. 934046100
Related links
- Hirschmann Test & Measurement Test Lead 32A Grey, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A Grey, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Grey, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Red, 1 m Lead Length











