Hirschmann Test & Measurement Test Lead 32A, 1000 V, Green, 500 mm Lead Length

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-1325
Mfr. Part No.:
934041104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Lead

Connector Orientation A

Straight

Current

32A

Test Lead Type

4 mm Connector Test Lead

Colour

Green

Connector Shrouded A

Yes

Voltage

1000 V

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Contact Material

Brass

Standards/Approvals

CE, IEC 61010, RoHS

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Green colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links