Schutzinger Test Lead 32A, 1kV, Grey, 1.5 m Lead Length
- RS Stock No.:
- 222-2615
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 150 / GR
- Brand:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$39.81
(exc. GST)
$43.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.81 | - |
| 10 - 24 | $38.19 | 4% |
| 25 - 49 | $36.61 | 8% |
| 50 + | $35.82 | 10% |
*price indicative
- RS Stock No.:
- 222-2615
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 150 / GR
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Current | 32A | |
| Colour | Grey | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Current 32A | ||
Colour Grey | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Nickel | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have nickel plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
Related links
- Schutzinger Test Lead 32A Grey, 1.5 m Lead Length
- Schutzinger Test Lead 32A Grey, 1 m Lead Length
- Schutzinger Test Lead 32A Grey, 2 m Lead Length
- Schutzinger Test Lead 32A Grey, 500 mm Lead Length
- Schutzinger Test Lead 32A Blue, 1.5 m Lead Length
- Schutzinger Test Lead 32A Purple, 1.5 m Lead Length
- Schutzinger Test Lead 32A Black, 1.5 m Lead Length
- Schutzinger Test Lead 32A Red, 1.5 m Lead Length
