Mueller Electric Test Lead, 300V ac, Black, Red, 300 mm Lead Length
- RS Stock No.:
- 180-1368
- Mfr. Part No.:
- BU-7014-B-12-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 200 more to save $654.00
View bulk pricing optionsSubtotal (1 unit)*
$71.54
(exc. GST)
$78.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $71.54 | - |
| 200 - 999 | $68.27 | $654.00 |
| 1000 + | $61.41 | $10,130.00 |
*price indicative
- RS Stock No.:
- 180-1368
- Mfr. Part No.:
- BU-7014-B-12-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Black, Red | |
| Voltage | 300V ac | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polypropylene | |
| Safety Category Voltage | 300Vrms | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Black, Red | ||
Voltage 300V ac | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Polypropylene | ||
Safety Category Voltage 300Vrms | ||
Test Lead, Double Banana to Micro Plunger. RG 58 Coax is overmolded to 20 AWG wires
Related links
- Mueller Electric BNC Test Lead Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead Black, 0.9 m Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric Connector Test Lead 5A Red 300 mm Lead Length
- Mueller Electric BNC Test Lead 5A Black, 100 mm Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 7A 300 mm Lead Length
- Mueller Electric Test Lead 19A Black, 12 in Lead Length
