Mueller Electric BU-2243-D-48-2 Test Probe Lead, 20A

Bulk discount available

Subtotal (1 unit)*

$16.19

(exc. GST)

$17.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 199$16.19
200 - 999$15.49
1000 +$13.93

*price indicative

RS Stock No.:
180-1284
Mfr. Part No.:
BU-2243-D-48-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Type

Test Probe Lead

Product Type

Multimeter Test Lead

Current

20A

Lead Length

1.2m

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
Test Probe, Slim Retractable Needle point, PVC Wire 48″ long to shrouded Right angle 4mm Banana Plug.

Shrouded Right Angle Banana Plug, The stainless steel probe is Teflon insulated except for the working end to prevent unwanted contact with other components that may be in the way

Material: Needle: Stainless steel, Banana Plug: Nickel-plated brass,Housing: ABS,Hook-up wire: #18 AWG (65/36) tinned copper with 90°C PVC insulation,

Length: 53.5 ”(1.36m), Wire length: 48”(1.22m)

Rating: 600V Category II, 20 Amps

Related links