Schutzinger Test Lead 32A, 30 V ac, 60V dc, Black, 2 m Lead Length
- RS Stock No.:
- 179-7887
- Mfr. Part No.:
- AL 7622 Ni / 2.5 / 200 / SW
- Brand:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.49
(exc. GST)
$35.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 199 | $32.49 |
| 200 - 999 | $30.26 |
| 1000 + | $27.23 |
*price indicative
- RS Stock No.:
- 179-7887
- Mfr. Part No.:
- AL 7622 Ni / 2.5 / 200 / SW
- Brand:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Black | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 30V ac, 60V ac | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Contact Material | Nickel Plated | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Black | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 30V ac, 60V ac | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Contact Material Nickel Plated | ||
Insulation Material PVC | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Adapter Lead
1 Lamella-Basket Plug and 1 Safety Lamella-Basket Angle Plug Ø 4 Mm, Assembled On Highly Flexible, Double Insulated Pvc Cable 2.5 Mm²
Related links
- Schutzinger Test Lead 32A 60V dc 2 m Lead Length
- Schutzinger Test Lead 32A Black, 2 m Lead Length
- Schutzinger Test Lead 16A 70V dc 2 m Lead Length
- Schutzinger Test Lead 19A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 2 m Lead Length
- Schutzinger Test Lead 32A Black, 1 m Lead Length
