Teishin Electric Crocodile Clip Lead, Red, Black, 1 m Lead Length
- RS Stock No.:
- 174-5644
- Mfr. Part No.:
- TLA-10
- Brand:
- Teishin Electric
Subtotal (1 set)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $12.82 |
*price indicative
- RS Stock No.:
- 174-5644
- Mfr. Part No.:
- TLA-10
- Brand:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 1m | |
| Colour | Red, Black | |
| Test Lead Type | Clip Connector Test Lead | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 1m | ||
Colour Red, Black | ||
Test Lead Type Clip Connector Test Lead | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Crocodile Clip Lead Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Red, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Red, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 560 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 450 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 200 mm Lead Length
