Staubli Connector Test Lead 10A, 600V, Black, 1 m Lead Length

Subtotal (1 unit)*

$32.83

(exc. GST)

$36.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.83

*price indicative

RS Stock No.:
139-3593
Mfr. Part No.:
65.9179-100-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Connector Test Lead

Lead Length

1m

Current

10A

Colour

Black

Test Lead Type

2 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Gold Plated

Insulation Material

PVC

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
DE

Staubli SLK205-K Series 2 mm Stackable Test Leads


SLK205-K series 2 mm test leads terminated either end with 2 mm diameter stackable MULTILAM plugs. These test leads have a 600 V CAT II/ 10 A rating. The leads are 0.5mm2 in diameter and have a highly flexible PVC insulation. The plugs have a rigid insulating sleeve. The insulation of these SLK205-K series test leads is colour coded to aid identification

Features and Benefits


600 V, CAT II / 10 A rating

Stackable MULTILAM plugs

Colour coded insulation

Flexible PVC cable insulation

2mm Multi-Contact Test Lead Plug and Socket Connectors


Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy