Fluke Test Lead Set, 1kV, Black, Green, 1.5 m Lead Length
- RS Stock No.:
- 728-437
- Mfr. Part No.:
- TLS430
- Brand:
- Fluke
N
Subtotal (1 unit)*
$339.00
(exc. GST)
$372.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.00 |
*price indicative
- RS Stock No.:
- 728-437
- Mfr. Part No.:
- TLS430
- Brand:
- Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Test Lead Set | |
| Lead Length | 1.5m | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Colour | Black, Green | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | No | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 61010-031 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Test Lead Set | ||
Lead Length 1.5m | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Colour Black, Green | ||
Connector Shrouded A Yes | ||
Connector Stackable A No | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals IEC 61010-031 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
