Mueller Electric Test Lead 32A, 600V, Yellow, 500 mm Lead Length

Subtotal (1 unit)*

$24.78

(exc. GST)

$27.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
  • Plus 83 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.78

*price indicative

RS Stock No.:
649-769
Mfr. Part No.:
22.451-.50M-4
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

500mm

Connector Shrouded A

Yes

Colour

Yellow

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Current

32A

Connector Shrouded B

Yes

Connector Stackable B

Yes

Voltage

600V

Connector Gender A

Male

Standards/Approvals

RoHS 3 and CE Certified

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

600V

Safety Category Level

CAT II

COO (Country of Origin):
CN
The Mueller Electric Test lead is a certified model with standard stackable 4 mm banana plugs featuring retractable shrouds on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.

Operating Voltage is CATII 600V

Current is 32 Amps

Color is Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy