Mueller Electric Test Lead 32A, 600V, Green, 1 m Lead Length

Subtotal (1 unit)*

$26.42

(exc. GST)

$29.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.42

*price indicative

RS Stock No.:
649-765
Mfr. Part No.:
22.451-1M-5
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

1m

Connector Stackable A

Yes

Colour

Green

Current

32A

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Voltage

600V

Connector Stackable B

Yes

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

RoHS 3 and CE Certified

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Safety Category Voltage

600V

COO (Country of Origin):
CN
The Mueller Electric Test lead is a certified model with standard stackable 4 mm banana plugs featuring retractable shrouds on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.

Operating Voltage is CATII 600V

Current is 32 Amps

Color is Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy