Mueller Electric Test Lead 32A, 1 kV, 600V, Yellow, 2 m Lead Length
- RS Stock No.:
- 649-755
- Mfr. Part No.:
- 22.421-2M-4
- Brand:
- Mueller Electric
Subtotal (1 unit)*
$30.87
(exc. GST)
$33.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.87 |
*price indicative
- RS Stock No.:
- 649-755
- Mfr. Part No.:
- 22.421-2M-4
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Yellow | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV, 600kV | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS 3 and CE Certified | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | SMA RA | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Yellow | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Voltage 1kV, 600kV | ||
Connector Gender A Male | ||
Standards/Approvals RoHS 3 and CE Certified | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Safety Category Level SMA RA | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test lead is a certified model with fully shrouded stackable 4 mm banana plugs on both ends. It uses 14 AWG PVC wire and is RoHS 3 compliant and CE certified.
Operating Voltage is CATIII 600V-CATII 1000V
Current is 32 Amps
Color is Yellow
Related links
- Mueller Electric Test Lead 32A 600V 1 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.25 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
- Mueller Electric Test Lead 32A 600V 0.25 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
