Schutzinger Connection Lead 16A, 1kV, Black, 1.5 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.51

(exc. GST)

$17.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.51
10 +$14.27

*price indicative

RS Stock No.:
609-438
Mfr. Part No.:
RS VSFK 8500 / 1 / 150 / SW
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

1.5m

Product Type

Connection Lead

Test Lead Type

4 mm Connector Test Lead

Colour

Black

Current

16A

Voltage

1kV

Connector Gender A

Male

Contact Material

Nickel Plated

Standards/Approvals

UL, RoHS

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Schutzinger Safety Connecting Lead is equipped with two safety lamella-basket plugs with inline sockets, assembled on a highly flexible, double-insulated 1 mm² PVC cable. It features a slim design with a 10 mm grid dimension for easy use in compact setups. The sleeves are made from UL-listed material, ensuring durability and safety.

Nickel plated contact part

Polyamide sleeves

-10 °C to +70 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy