Schutzinger Test Lead 16A, 30 V ac, 60V dc, Yellow, 1 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.62

(exc. GST)

$13.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.62
10 +$11.62

*price indicative

RS Stock No.:
609-305
Mfr. Part No.:
RS MFK 15 / 1 / 100 / GNGE
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

1m

Product Type

Test Lead

Colour

Yellow

Test Lead Type

Connector Test Lead

Current

16A

Voltage

30V ac, 60V ac

Connector Gender A

Male

Connector Gender B

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE
The Schutzinger Measuring Lead is equipped with two lamella-basket plugs with inline sockets, assembled on a highly flexible, double-insulated 1 mm² PVC cable. It ensures secure and accurate connections for reliable measurement applications.

Nickel plated contact part

Polyamide sleeves

-10 °C to +70 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy