Staubli Test Lead 32A, 30V, 60 V, Violet, 250 mm Lead Length

Subtotal (1 unit)*

$5.97

(exc. GST)

$6.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.97

*price indicative

RS Stock No.:
564-798
Distrelec Article No.:
303-00-923
Mfr. Part No.:
64.1034-02526
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

250mm

Product Type

Test Lead

Current

32A

Connector Shrouded A

No

Colour

Violet

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Connector Orientation B

Straight

Voltage

30V, 60V

Connector Stackable B

Yes

Connector Shrouded B

No

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC/EN 61010-031

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60 VDC

Rated Current of 32 A

Cross Section 2.5 mm sq

Lead Length 25 cm

Lead diameter 4mm

Violet Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy