Staubli Test Lead 19A, 30V, 60 V, Black, 1.5 m Lead Length
- RS Stock No.:
- 564-795
- Distrelec Article No.:
- 303-00-911
- Mfr. Part No.:
- 64.1033-15021
- Brand:
- Staubli
Subtotal (1 unit)*
$13.69
(exc. GST)
$15.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.69 |
*price indicative
- RS Stock No.:
- 564-795
- Distrelec Article No.:
- 303-00-911
- Mfr. Part No.:
- 64.1033-15021
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 19A | |
| Colour | Black | |
| Voltage | 30V, 60V | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC EN 61010031, RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 19A | ||
Colour Black | ||
Voltage 30V, 60V | ||
Connector Gender A Male | ||
Standards/Approvals IEC EN 61010031, RoHS | ||
Contact Material Copper Zinc Alloy | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The Staubli Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.
Rated Voltage 30 VAC and 60 VDC
Rated Current of 19 A
Cross Section 1 mm sq
Lead Length 150 cm
Lead diameter 4mm
Black Colour
Heat-shrink Tubing 6:1
The Alpha Wire Heat-shrink sleeving with 6:1 shrink ratio is a reliable way to protect and seal terminations or add additional mechanical ruggedness. The sleeving is manufactured from dual wall, flexible and self-adhesive polyolefin, with a shrink ratio of 6:1 at +120 °C. The internal adhesive coating guarantees sealing and has a non-corrosive and mould resistant sealing, allowing it to be used for both indoor and outdoor repairs and giving it a shelf life of up to 25 years.
Key Features
• Shrinks to 1/6 of its original size
• Heavy duty adhesive inner lining
• Low water absorption
• Excellent durability and toughness
• Resistant to oils and chemicals
• 3 x 15cm lengths of tubing in packs
Related links
- Staubli Test Lead 19A 60 V 150 cm Lead Length
- Staubli Test Lead 19A 60 V 150 cm Lead Length
- Staubli Test Lead 19A 60 V 25 cm Lead Length
- Staubli Test Lead 32A 60 V 150 cm Lead Length
- Staubli Test Lead 19A 600 V 150 cm Lead Length
- Staubli Test Lead 19A Blue, 50 cm Lead Length
- Staubli Test Lead 19A Green, 50 cm Lead Length
- Staubli Test Lead 19A Yellow, 100 cm Lead Length
