Staubli Test Lead 32A, 1 kV, 600V, Red, 250 mm Lead Length

Subtotal (1 unit)*

$11.89

(exc. GST)

$13.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 130 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.89

*price indicative

RS Stock No.:
564-770
Distrelec Article No.:
303-01-139
Mfr. Part No.:
66.2015-02522
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

250mm

Product Type

Test Lead

Connector Stackable A

Yes

Connector Orientation A

Straight

Colour

Red

Current

32A

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded B

Yes

Voltage

1kV, 600kV

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated Brass

Standards/Approvals

IEC EN 61010031, CE, UL

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1000V dc

COO (Country of Origin):
DE
The Staubli Safety Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 1 kVDC and 600 VAC

Rated Current of 32 A

Cross Section 2.5 mm sq

Lead Length 25 cm

Lead diameter 4mm

Red Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy