Staubli Test Lead 19A, 30V, 60 V, Blue, 2 m Lead Length

Subtotal (1 unit)*

$27.21

(exc. GST)

$29.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.21

*price indicative

RS Stock No.:
564-683
Distrelec Article No.:
140-21-993
Mfr. Part No.:
28.0056-20023
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

2m

Product Type

Test Lead

Connector Stackable A

Yes

Colour

Blue

Connector Shrouded A

No

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Current

19A

Connector Shrouded B

No

Voltage

30V, 60V

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated

Standards/Approvals

IEC/EN 61010-031

Insulation Material

Silicone

Safety Category Voltage

60V dc, 30V dc

Safety Category Level

CAT I

COO (Country of Origin):
DE
The Staubli Laboratory Cable Test Lead Electrical Connectors is a high-quality test lead designed for a variety of electrical testing applications. It ensures reliable connectivity and excellent performance in both AC and DC environments. It features gold-plated banana plugs on both ends, ensuring excellent conductivity and corrosion resistance.

Rated Voltage 30 VAC and 60VDC

Rated Current of 19 A

Safety Category CAT I

Cross Section 1 mm sq

Lead Length 200 cm

Lead diameter 4mm

Blue Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy